
696035-2 | |
|---|---|
DigiKey Part Number | A100817TR-ND - Tape & Reel (TR) A100817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696035-2 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular, 2 Holes 6 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 696035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular, 2 Holes | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.755" (19.18mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.36000 | $80.36 |
| 10 | $68.29500 | $682.95 |
| 25 | $64.01480 | $1,600.37 |
| 50 | $60.95860 | $3,047.93 |
| 100 | $58.04850 | $5,804.85 |
| 250 | $57.60816 | $14,402.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $49.23002 | $24,615.01 |
| 1,000 | $47.06541 | $47,065.41 |


