
696018-2 | |
|---|---|
DigiKey Part Number | A136428TR-ND - Tape & Reel (TR) A136428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696018-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.55100 | $65.51 |
| 25 | $6.14160 | $153.54 |
| 50 | $5.84800 | $292.40 |
| 100 | $5.56820 | $556.82 |
| 250 | $5.21884 | $1,304.71 |
| 500 | $4.96950 | $2,484.75 |
| 1,000 | $4.73217 | $4,732.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.07670 | $16,306.80 |
| 8,000 | $3.88225 | $31,058.00 |
| 12,000 | $3.77285 | $45,274.20 |
| 20,000 | $3.63945 | $72,789.00 |



