cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66728-2

DigiKey Part Number
66728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66728-2
Description
CONTACT PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
66728-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
0.89 ~ 0.4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$2.49467$99,786.80