AMPLIMITE-PG18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPLIMITE-PG18
66570-2

66570-2

DigiKey Part Number
A1028TR-ND - Tape & Reel (TR)
A1028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66570-2
Description
CONN PIN 18AWG GOLD SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder Cup 18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66570-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Solder Cup
Wire Gauge
18 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.38600$33.86
25$3.17200$79.30
50$3.02200$151.10
100$2.87670$287.67
250$2.69624$674.06
500$2.56748$1,283.74
1,000$2.44486$2,444.86
2,500$2.29169$5,729.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.97425$19,742.50
20,000$1.88009$37,601.80
30,000$1.82711$54,813.30
Manufacturers Standard Package