
66563-4 | |
|---|---|
DigiKey Part Number | A136420TR-ND - Tape & Reel (TR) A136420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66563-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66563-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $12.05000 | $120.50 |
| 25 | $11.29480 | $282.37 |
| 50 | $10.75460 | $537.73 |
| 100 | $10.24050 | $1,024.05 |
| 250 | $9.59896 | $2,399.74 |
| 500 | $9.14062 | $4,570.31 |
| 1,000 | $8.70439 | $8,704.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.49901 | $29,996.04 |
| 8,000 | $7.14144 | $57,131.52 |













