Contact Gold Power Socket 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Gold Power Socket 8 AWG Crimp
6648235-1

6648235-1

DigiKey Part Number
A36299-ND
Manufacturer
Manufacturer Product Number
6648235-1
Description
CONTACT SOCKET POWER 8AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
6648235-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
50 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$131.92000$131.92
10$112.10600$1,121.06
25$105.08480$2,627.12
50$100.06880$5,003.44
100$95.29450$9,529.45
300$88.19310$26,457.93
500$85.60568$42,802.84
Manufacturers Standard Package