


6648226-1 | |
|---|---|
DigiKey Part Number | A119637-ND |
Manufacturer | |
Manufacturer Product Number | 6648226-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6648226-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 120 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $61.06686 | $91,600.29 |

