6643281-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643281-1

DigiKey Part Number
A36259-ND
Manufacturer
Manufacturer Product Number
6643281-1
Description
CONN PLUG POWER 1POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Connector Plug, Male Pins Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643281-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$67.39000$67.39
10$57.24000$572.40
25$53.65360$1,341.34
64$50.20922$3,213.39
128$47.81328$6,120.10
256$45.53176$11,656.13
512$43.36035$22,200.50
1,024$41.29301$42,284.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.