Socket Contact Gold Crimp 26-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66428-3

DigiKey Part Number
A25089-ND
Manufacturer
Manufacturer Product Number
66428-3
Description
CONN SOCKET 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66428-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,362 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$10.46511$209,302.20
Manufacturers Standard Package

Other Suppliers on DigiKey

8,362In Stock
Ships from WEC