66425-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66393-8

DigiKey Part Number
A25097TR-ND - Tape & Reel (TR)
A25097CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66393-8
Description
CONN PIN 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66393-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.52000$9.52
10$8.08800$80.88
25$7.58040$189.51
50$7.21920$360.96
100$6.87340$687.34
250$6.44268$1,610.67
500$6.13510$3,067.55
1,000$5.84213$5,842.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.03302$20,132.08
8,000$4.79298$38,343.84
12,000$4.65794$55,895.28
Manufacturers Standard Package