
66332-5 | |
|---|---|
DigiKey Part Number | A1647TR-ND - Tape & Reel (TR) A1647CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66332-5 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66332-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $6.78800 | $67.88 |
| 25 | $6.36360 | $159.09 |
| 50 | $6.06020 | $303.01 |
| 100 | $5.76970 | $576.97 |
| 250 | $5.40812 | $1,352.03 |
| 500 | $5.14980 | $2,574.90 |
| 1,000 | $4.90383 | $4,903.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.22459 | $16,898.36 |
| 8,000 | $4.02309 | $32,184.72 |
| 12,000 | $3.90974 | $46,916.88 |
| 20,000 | $3.77149 | $75,429.80 |















