646958-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $78.80479
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $92.07135
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646958-3

DigiKey Part Number
646958-3-ND
Manufacturer
Manufacturer Product Number
646958-3
Description
CONN HEADER BLADE PWR 8P EDGE MT
Customer Reference
Detailed Description
8 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
646958-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes