
640931-2 | |
---|---|
DigiKey Part Number | A27967TR-ND - Tape & Reel (TR) A27967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640931-2 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640931-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.38800 | $43.88 |
25 | $4.11280 | $102.82 |
50 | $3.91340 | $195.67 |
100 | $3.72740 | $372.74 |
250 | $3.49332 | $873.33 |
500 | $3.32638 | $1,663.19 |
1,000 | $3.16751 | $3,167.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.87227 | $11,489.08 |
8,000 | $2.73524 | $21,881.92 |
12,000 | $2.65815 | $31,897.80 |
20,000 | $2.56412 | $51,282.40 |
28,000 | $2.50402 | $70,112.56 |