640748-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640748-7

DigiKey Part Number
A111593TR-ND - Tape & Reel (TR)
A111593CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640748-7
Description
CONN SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640748-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.20000$4.20
10$3.54800$35.48
25$3.32240$83.06
50$3.16280$158.14
100$3.01130$301.13
250$2.82224$705.56
500$2.68742$1,343.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.48689$3,730.33
3,000$2.36815$7,104.45
4,500$2.30136$10,356.12
7,500$2.21991$16,649.33
10,500$2.16785$22,762.42
15,000$2.11400$31,710.00
37,500$1.98179$74,317.12
Manufacturers Standard Package