770524-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969726-1

DigiKey Part Number
A136973-ND
Manufacturer
Manufacturer Product Number
1969726-1
Description
CONN HSG 2POS HD BURNER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
EDA/CAD Models
1969726-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 200°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.14000$9.14
10$7.75500$77.55
25$7.27040$181.76
50$6.92140$346.07
100$6.59050$659.05
250$6.17764$1,544.41
600$5.80727$3,484.36
1,200$5.53005$6,636.06
3,000$5.18388$15,551.64
Manufacturers Standard Package