
63954-1 | |
|---|---|
DigiKey Part Number | A111576TR-ND - Tape & Reel (TR) A111576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63954-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63954-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.75100 | $7.51 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.67220 | $33.61 |
| 100 | $0.63960 | $63.96 |
| 250 | $0.59980 | $149.95 |
| 500 | $0.57094 | $285.47 |
| 1,000 | $0.54368 | $543.68 |
| 2,500 | $0.50958 | $1,273.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.44521 | $5,342.52 |
| 24,000 | $0.42395 | $10,174.80 |
| 36,000 | $0.41200 | $14,832.00 |
| 60,000 | $0.39741 | $23,844.60 |
| 84,000 | $0.38810 | $32,600.40 |
| 120,000 | $0.37846 | $45,415.20 |









