
63895-1 | |
---|---|
DigiKey Part Number | A104113TR-ND - Tape & Reel (TR) A104113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63895-1 |
Description | CONN TERM GND CLIP 14-18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Ground Clip Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 63895-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Ground Clip | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.84300 | $38.43 |
25 | $3.60280 | $90.07 |
50 | $3.43060 | $171.53 |
100 | $3.26720 | $326.72 |
250 | $3.06204 | $765.51 |
500 | $2.91572 | $1,457.86 |
1,000 | $2.77647 | $2,776.47 |
2,500 | $2.60256 | $6,506.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.16424 | $10,821.20 |
10,000 | $2.08159 | $20,815.90 |