
63755-1 | |
|---|---|
DigiKey Part Number | A136382TR-ND - Tape & Reel (TR) A136382CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63755-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63755-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.452" (11.48mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.56600 | $15.66 |
| 25 | $1.46840 | $36.71 |
| 50 | $1.39680 | $69.84 |
| 100 | $1.33070 | $133.07 |
| 250 | $1.24696 | $311.74 |
| 500 | $1.18738 | $593.69 |
| 1,000 | $1.13060 | $1,130.60 |
| 2,500 | $1.05972 | $2,649.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.97236 | $5,834.16 |
| 12,000 | $0.92595 | $11,111.40 |
| 18,000 | $0.89984 | $16,197.12 |
| 30,000 | $0.86800 | $26,040.00 |
| 42,000 | $0.84764 | $35,600.88 |
| 60,000 | $0.82659 | $49,595.40 |



