
63751-1 | |
---|---|
DigiKey Part Number | A111545TR-ND - Tape & Reel (TR) A111545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63751-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63751-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61600 | $6.16 |
25 | $0.56480 | $14.12 |
50 | $0.53200 | $26.60 |
100 | $0.50000 | $50.00 |
250 | $0.46080 | $115.20 |
500 | $0.43322 | $216.61 |
1,000 | $0.40735 | $407.35 |
2,500 | $0.37554 | $938.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.40477 | $16,190.80 |
80,000 | $0.38546 | $30,836.80 |
120,000 | $0.37460 | $44,952.00 |
200,000 | $0.36135 | $72,270.00 |