
63539-1 | |
|---|---|
DigiKey Part Number | A29942TR-ND - Tape & Reel (TR) A29942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63539-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63539-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.775" (19.69mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.42800 | $14.28 |
| 25 | $1.33480 | $33.37 |
| 50 | $1.27280 | $63.64 |
| 100 | $1.21150 | $121.15 |
| 250 | $1.13500 | $283.75 |
| 500 | $1.08084 | $540.42 |
| 1,000 | $1.02919 | $1,029.19 |
| 2,500 | $0.96466 | $2,411.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.88512 | $5,310.72 |
| 12,000 | $0.84287 | $10,114.44 |
| 18,000 | $0.81910 | $14,743.80 |
| 30,000 | $0.79011 | $23,703.30 |
| 42,000 | $0.77158 | $32,406.36 |
| 60,000 | $0.75242 | $45,145.20 |


















