



6339191-4 | |
---|---|
DigiKey Part Number | A121544TR-ND - Tape & Reel (TR) A121544CT-ND - Cut Tape (CT) A121544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6339191-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6339191-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide, Solder Retention | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.65000 | $45.65 |
10 | $38.77200 | $387.72 |
25 | $36.34200 | $908.55 |
50 | $34.60440 | $1,730.22 |
100 | $32.95240 | $3,295.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $29.81005 | $5,962.01 |
400 | $28.38790 | $11,355.16 |
600 | $27.58773 | $16,552.64 |
1,000 | $26.61193 | $26,611.93 |
1,400 | $25.98823 | $36,383.52 |
2,000 | $25.34305 | $50,686.10 |