63063-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63063-2

DigiKey Part Number
A116297TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63063-2
Description
CONN MAG TERM 22-25AWG QC 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 110 22-25 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63063-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
110
Terminal Type
Poke-In Tab/Terminal, Combination
Size
2
Termination
Quick Connect
Wire Gauge
22-25 AWG
Features
QC .110
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000$0.65232$23,483.52
Manufacturers Standard Package