63044-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63044-1

DigiKey Part Number
A114148-ND
Manufacturer
Manufacturer Product Number
63044-1
Description
CONN MAG TERM 23-27AWG IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
63044-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
23-27 AWG
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.89700$18.97
25$1.77680$44.42
50$1.69140$84.57
100$1.61020$161.02
250$1.50920$377.30
500$1.43692$718.46
1,000$1.36828$1,368.28
3,000$1.26616$3,798.48
Manufacturers Standard Package