
62591-1 | |
---|---|
DigiKey Part Number | A27713TR-ND - Tape & Reel (TR) A27713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62591-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62591-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.13300 | $11.33 |
25 | $1.06080 | $26.52 |
50 | $1.01000 | $50.50 |
100 | $0.96150 | $96.15 |
250 | $0.90124 | $225.31 |
500 | $0.85822 | $429.11 |
1,000 | $0.81716 | $817.16 |
2,500 | $0.76592 | $1,914.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.66919 | $8,030.28 |
24,000 | $0.63725 | $15,294.00 |
36,000 | $0.61928 | $22,294.08 |
60,000 | $0.59737 | $35,842.20 |
84,000 | $0.58336 | $49,002.24 |
120,000 | $0.56888 | $68,265.60 |