
62524-1 | |
---|---|
DigiKey Part Number | A114134-ND |
Manufacturer | |
Manufacturer Product Number | 62524-1 |
Description | CONN MAG TERM 20-22AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 62524-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 20-22 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.53143 | $6,125.72 |