62431-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62431-1

DigiKey Part Number
A118905TR-ND - Tape & Reel (TR)
A118905CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62431-1
Description
CONN MAG TERM 31-33AWG IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 31-33 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
62431-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
31-33 AWG
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.45300$14.53
25$1.34320$33.58
50$1.26120$63.06
100$1.18650$118.65
250$1.09372$273.43
500$1.02834$514.17
1,000$0.96693$966.93
2,500$0.89145$2,228.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.58253$6,990.36
24,000$0.55473$13,313.52
Manufacturers Standard Package