
62223-1 | |
|---|---|
DigiKey Part Number | A111393TR-ND - Tape & Reel (TR) A111393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62223-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62223-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.00700 | $20.07 |
| 25 | $1.88280 | $47.07 |
| 50 | $1.79320 | $89.66 |
| 100 | $1.70760 | $170.76 |
| 250 | $1.60036 | $400.09 |
| 500 | $1.52384 | $761.92 |
| 1,000 | $1.45099 | $1,450.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.27909 | $3,197.73 |
| 5,000 | $1.21802 | $6,090.10 |
| 7,500 | $1.18366 | $8,877.45 |
| 12,500 | $1.14176 | $14,272.00 |
| 17,500 | $1.11497 | $19,511.97 |
| 25,000 | $1.08729 | $27,182.25 |
| 62,500 | $1.01927 | $63,704.37 |

