
61988-1 | |
|---|---|
DigiKey Part Number  | A27627TR-ND - Tape & Reel (TR) A27627CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 61988-1  | 
Description  | CONN QC RCPT/TAB 18-22AWG 0.250  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 61988-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Terminal Type  | Stacked  | |
Gender  | Female and Male  | |
Tab Width  | 0.250" (6.35mm)  | |
Tab Thickness  | 0.032" (0.81mm)  | |
Tab Length  | 0.305" (7.75mm)  | |
Length - Overall  | 0.770" (19.56mm)  | |
Termination  | Crimp  | |
Wire Gauge  | 18-22 AWG  | |
Insulation  | Non-Insulated  | |
Mounting Type  | Free Hanging (In-Line)  | |
Features  | -  | |
Color  | -  | |
Contact Material  | Brass  | |
Contact Finish  | -  | |
Insulation Diameter  | 0.060" ~ 0.100" (1.52mm ~ 2.54mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $2.12900 | $21.29 | 
| 25 | $1.99400 | $49.85 | 
| 50 | $1.89760 | $94.88 | 
| 100 | $1.80710 | $180.71 | 
| 250 | $1.69372 | $423.43 | 
| 500 | $1.61260 | $806.30 | 
| 1,000 | $1.53551 | $1,535.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.28637 | $3,215.93 | 
| 5,000 | $1.22493 | $6,124.65 | 
| 7,500 | $1.19039 | $8,927.93 | 
| 12,500 | $1.14825 | $14,353.12 | 
| 17,500 | $1.12132 | $19,623.10 | 
| 25,000 | $1.09346 | $27,336.50 | 
| 62,500 | $1.02506 | $64,066.25 | 










