
61764-1 | |
|---|---|
DigiKey Part Number | A100739TR-ND - Tape & Reel (TR) A100739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61764-1 |
Description | CONN RING OVAL 16-20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61764-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.120" (2.29mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.04760 | $26.19 |
| 50 | $0.99700 | $49.85 |
| 100 | $0.94880 | $94.88 |
| 250 | $0.88928 | $222.32 |
| 500 | $0.84686 | $423.43 |
| 1,000 | $0.80630 | $806.30 |
| 2,500 | $0.75577 | $1,889.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.61996 | $12,399.20 |
| 40,000 | $0.59038 | $23,615.20 |
| 60,000 | $0.57373 | $34,423.80 |
| 100,000 | $0.55344 | $55,344.00 |
| 140,000 | $0.54047 | $75,665.80 |











