
60945-1 | |
---|---|
DigiKey Part Number | 2266-60945-1-ND |
Manufacturer | |
Manufacturer Product Number | 60945-1 |
Description | CONN SPLICE BUTT 22-26AWG GREEN |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $1.21211 | $545.45 |