
606298-3 | |
---|---|
DigiKey Part Number | 606298-3-ND |
Manufacturer | |
Manufacturer Product Number | 606298-3 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.200" (5.08mm) | |
Width - Outer Edges | 1.200" (30.48mm) | |
Length - Overall | 2.460" (62.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |