
606289-1 | |
---|---|
DigiKey Part Number | 606289-1-ND |
Manufacturer | |
Manufacturer Product Number | 606289-1 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.141" (3.58mm) | |
Width - Outer Edges | 0.641" (16.28mm) | |
Length - Overall | 1.693" (43.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |