cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5492021-0

DigiKey Part Number
6-5492021-0-ND
Manufacturer
Manufacturer Product Number
6-5492021-0
Description
FIBER OPTIC CBL SC-FCUPC 60M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To FC/UPC 196.9' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
FC/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
-
Length - Overall
196.9' (60.0m)
Type
Singlemode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.54dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTC CBL SC-FCUPC 305MM
In-Stock: 0
Unit Price: $126.99520
FIBER OPTIC CBL SC-FCUPC 95M
In-Stock: 0
Unit Price: $1,281.90500