Flexible Printed Circuit Connectors FAQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-520314-4

DigiKey Part Number
6-520314-4-ND
Manufacturer
Manufacturer Product Number
6-520314-4
Description
CONN FFC FPC TOP 14POS 2.54MM RA
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.190" (4.83mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.