New Product
6-2496750-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2496750-6

DigiKey Part Number
17-6-2496750-6TR-ND - Tape & Reel (TR)
17-6-2496750-6CT-ND - Cut Tape (CT)
17-6-2496750-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6-2496750-6
Description
1.25MM HDR SMT, BRD LCKNG HPI, G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2496750-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.6A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
1.00µin (0.025µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$8.98300$89.83
100$7.63550$763.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.26308$5,010.46
1,600$5.96417$9,542.67
2,400$5.79604$13,910.50
4,000$5.59098$22,363.92
5,600$5.45990$30,575.44
8,000$5.32432$42,594.56
Manufacturers Standard Package