
6-1474654-0 | |
---|---|
DigiKey Part Number | A128928-ND |
Manufacturer | |
Manufacturer Product Number | 6-1474654-0 |
Description | CABLE FLXSTRP 12POS 2.54MM 4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $28.62400 | $286.24 |
25 | $26.83040 | $670.76 |
50 | $25.54940 | $1,277.47 |
100 | $24.32840 | $2,432.84 |
250 | $22.80524 | $5,701.31 |
500 | $21.71728 | $10,858.64 |
1,000 | $20.68121 | $20,681.21 |
3,000 | $19.21919 | $57,657.57 |