
6-1460820-2 | |
|---|---|
DigiKey Part Number | A121541TR-ND - Tape & Reel (TR) A121541CT-ND - Cut Tape (CT) A121541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1460820-2 |
Description | CONN MMCX JACK R/A 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-1460820-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $19.36583 | $203,341.21 |










