
6-1437170-2 | |
|---|---|
DigiKey Part Number | 6-1437170-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437170-2 |
Description | CABLE FLEXSTRIP POLYESTER |
Customer Reference | |
Detailed Description | Position Flexstrip Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Pitch | - | |
Length | - | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |

