
6-1393480-0 | |
---|---|
DigiKey Part Number | 6-1393480-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393480-0 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393480-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2.2A | |
Backset Spacing | 0.371" (9.43mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |