
| 6-1241961-2 | |
|---|---|
| DigiKey Part Number | A120732-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6-1241961-2 | 
| Description | CONN RCPT HSG 2POS 5.00MM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 6-1241961-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Natural | |
| Features | - | |
| Insulation Material | Polyamide (PA6), Nylon 6 | |
| Operating Temperature | -40°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $3.72000 | $37.20 | 
| 25 | $3.48840 | $87.21 | 
| 50 | $3.32060 | $166.03 | 
| 100 | $3.16220 | $316.22 | 
| 250 | $2.96380 | $740.95 | 
| 500 | $2.82236 | $1,411.18 | 
| 1,000 | $2.68749 | $2,687.49 | 
| 2,500 | $2.51918 | $6,297.95 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China