5917631-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5917631-5

DigiKey Part Number
A114073-ND
Manufacturer
Manufacturer Product Number
5917631-5
Description
CONN PLUG 120POS VERT GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
5917631-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,455 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$148.09370$177,712.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,455In Stock
Ships from WEC