5745121-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 188
Unit Price: $45.28000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 499
Unit Price: $77.26000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 185
Unit Price: $67.47000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $83.46000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 651
Unit Price: $85.34000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $42.49100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $63.30840
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $183.70500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $73.93880
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $40.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: $48.79000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1,315
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $15.12420

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 163
Unit Price: $10.28000
Datasheet
5745121-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745121-2

DigiKey Part Number
A33676-ND
Manufacturer
Manufacturer Product Number
5745121-2
Description
CONN BACKSHELL 25POS 180DEG BLK
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes