5646362-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $25.11310
Datasheet
5646362-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646362-1

DigiKey Part Number
5646362-1-ND
Manufacturer
Manufacturer Product Number
5646362-1
Description
CONN HEADER 128POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
128 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5646362-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
D 16
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
624$45.88476$28,632.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.