



5557484-1 | |
|---|---|
DigiKey Part Number | A98458-ND |
Manufacturer | |
Manufacturer Product Number | 5557484-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5557484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $26.85000 | $268.50 |
| 25 | $25.16720 | $629.18 |
| 50 | $23.96480 | $1,198.24 |
| 108 | $22.69574 | $2,451.14 |
| 324 | $21.00284 | $6,804.92 |
| 540 | $20.25967 | $10,940.22 |
| 1,080 | $19.29319 | $20,836.65 |
| 2,592 | $18.13869 | $47,015.48 |








