
554090-1 | |
---|---|
DigiKey Part Number | A1570-ND |
Manufacturer | |
Manufacturer Product Number | 554090-1 |
Description | CONN RCPT 50POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554090-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.03000 | $153.03 |
10 | $130.03300 | $1,300.33 |
25 | $121.88960 | $3,047.24 |
50 | $116.07280 | $5,803.64 |