
5530553-2 | |
|---|---|
DigiKey Part Number | 5530553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5530553-2 |
Description | CONN SOCKET 22-26AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5530553-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |

