54775
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54775-1

DigiKey Part Number
A139215-ND
Manufacturer
Manufacturer Product Number
54775-1
Description
CONN RING MULT STUD 14-16AWG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
54775-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.325" (8.26mm)
Length - Overall
0.969" (24.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,191
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.72500$47.25
25$4.43200$110.80
50$4.21980$210.99
100$4.01720$401.72
250$3.76564$941.41
500$3.58552$1,792.76
1,000$3.41430$3,414.30
3,000$3.15961$9,478.83
Manufacturers Standard Package