Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160296

DigiKey Part Number
160296-ND
Manufacturer
Manufacturer Product Number
160296
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.185" (30.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.248" (3.81mm ~ 6.30mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.62000$46.20
25$4.33120$108.28
50$4.12400$206.20
100$3.92660$392.66
250$3.67996$919.99
500$3.50416$1,752.08
1,000$3.33678$3,336.78
2,500$3.12785$7,819.62
Manufacturers Standard Package