
5414363-4 | |
---|---|
DigiKey Part Number | A32330-ND |
Manufacturer | |
Manufacturer Product Number | 5414363-4 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5414363-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 (Double Braid) | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.03000 | $45.03 |
10 | $38.26200 | $382.62 |
25 | $35.86520 | $896.63 |
50 | $34.15300 | $1,707.65 |
100 | $32.52130 | $3,252.13 |
300 | $30.09620 | $9,028.86 |
500 | $29.03114 | $14,515.57 |
1,000 | $27.64643 | $27,646.43 |
2,500 | $25.91766 | $64,794.15 |