82-5590-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-5590-RFX

DigiKey Part Number
ARFX1035-ND
Manufacturer
Manufacturer Product Number
82-5590-RFX
Description
CONN N TWIN RCPT STR SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type, Twinaxial Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166.94000$166.94
10$141.88700$1,418.87
25$132.99960$3,324.99
50$126.65100$6,332.55
100$120.60870$12,060.87
250$113.06488$28,266.22
500$107.67488$53,837.44
Manufacturers Standard Package